Berger & Schröter KS81420combo LED Work Light 10-30V 420W 42000lm 6000K

MPN
KS81420combo
EAN-13
4042504202999
Order Code
13-7268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £54.65 £47.44
10+ £45.78
50+ £45.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Berger & Schröter KS81420combo LED Work Light is engineered for robust vehicle lighting applications, offering an impressive illumination capacity of 42000 lumens at 6000K. Designed for versatility, it operates within a voltage range of 10-30V, making it suitable for a variety of automotive systems, including those powered by 10 V, 12 V, 24 V, and 30 V. With a power consumption of 420W, the unit provides wide angle and close range illumination, ideal for enhancing visibility in demanding environments. Measuring 511 mm in width, 65 mm in height, and 91 mm in depth, this work light is well-suited for installation on construction vehicles, agricultural machinery, and other heavy-duty equipment where precise and dependable lighting is crucial for operational safety and efficiency.
Type ECE R10
E9 10R-05.16140
Bulb Type LED (monochrome)
Colour Black, Silver
Colour Temperature 6000K
Depth 91mm
Design Type Rectangular
Dimensions (W x H x D) 511 x 65 x 91 mm
ECE Type approval Labels ECE R10
E9 10R-05.16140
Fastening method Screw mount
Height 65mm
LEDs 140
Lenses for Wide angle close range illumination
Power 420W
Product Type Working light
Total luminous flux 42000lm
Weight 1370g
Width 511mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot