Berger & Schröter KS81240combo LED Working Light 240W 21600Lm 6000K 312x65x91m

MPN
KS81240combo
EAN-13
4042504202982
Order Code
13-7267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.17 £34.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Berger & Schröter KS81240combo LED Working Light is a robust and efficient lighting solution specifically designed for vehicular applications. Featuring a power output of 240 watts and emitting an impressive 21,600 lumens, this LED working light operates at a colour temperature of 6000 Kelvin, providing bright and clear illumination. The light is compatible with a range of voltages from 10V to 30V, making it versatile for various vehicle types and setups, including heavy-duty trucks and construction machinery. Its compact dimensions of 312 x 65 x 91 mm make it suitable for installation where space is limited, while its wide-angle, close-range illumination enhances visibility in challenging working conditions. Engineered for resilience, this product is ideal for applications requiring reliable lighting in demanding environments.
Type ECE R10
E9 10R-05.16140
Bulb Type LED (monochrome)
Colour Black, Silver
Colour Temperature 6000K
Depth 91mm
Design Type Rectangular
Dimensions (W x H x D) 312 x 65 x 91 mm
ECE Type approval Labels ECE R10
E9 10R-05.16140
Fastening method Screw mount
Height 65mm
LEDs 80
Lenses for Wide angle close range illumination
Power 3W
Product Type Working light
Total luminous flux 21600lm
Weight 800g
Width 312mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot