Berger & Schröter ES50BS Bird feeder 150 ml Green Grey 1 pc Automatic Feeders

MPN
ES50BS
EAN-13
4042504324165
Order Code
13-7260
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.17 £51.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

Berger & Schröter ES50BS, 3341564 - Berger & Schröter ES50BS, is an innovative bird feeder constructed with precision to accommodate 150 ml of bird feed. Engineered with durable materials, this product features an automatic feeding mechanism designed to dispense food reliably, making it suitable for ensuring consistent feeding for avian species. The feeder is presented in a green-grey hue, blending seamlessly into natural environments, with its design optimised for durability and ease of use in external applications. Typical applications for the ES50BS include use in garden landscapes, public parks, and wildlife observation areas, where maintaining uninterrupted and efficient avian nourishment is critical. This product is an ideal solution for environmental engineers and landscape designers seeking to incorporate sustainable wildlife feeding systems.
Type Bird feeder
Capacity 150ml
Colour Green, Grey
Height 170mm
Length 100mm
PIR Range 3m
Power Supply Li-ion rechargeable battery
Product Type Bird feeder
Suitable For Outside
Weight 320g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot