Berger & Schröter E12206-4-01 VOLO safety knife automatic blade retraction

MPN
E12206-4-01
EAN-13
4042504608791
Order Code
13-7251
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.42
10+ £3.22
50+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Berger & Schröter E12206-4-01 is a disposable safety knife specifically designed for efficient and secure cutting tasks. The VOLO model features an automatic blade retraction mechanism that enhances user safety by retracting the blade into the handle immediately after the cutting pressure is released, thereby reducing the risk of injuries. Crafted for ease of use and reliability, this tool is well-suited for applications such as cutting cardboard, plastic strapping, and other packaging materials commonly encountered in warehouse and shipping environments. Its lightweight construction and ergonomic design ensure comfortable handling, making it a practical choice for tasks requiring repeated cutting actions over extended periods.
ESD Safe No
Length 133mm
VDE Safe No
Content 1
Dimensions (L x W x H) 133 x 26 x 10 mm
Height 10mm
No. of blades 1
Product Type Cutter
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot