Berger & Schröter 60001 Hand Winch 800kg Stationary Tensile Force

Image Representative of Range

Berger & Schröter 60001 Hand Winch 800kg Stationary Tensile Force

MPN
60001
EAN-13
4042504600016
Order Code
11-4466
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Berger & Schröter hand winch 60001 features a stationary tensile force capacity of 800 kg. This robust rope winch is ideal for vehicle recovery and hunting applications, making it a valuable component of hunting gear. Designed for durability and ease of use, it supports various lifting tasks efficiently.
Type Hand Winch
Load Capacity 800kg
Rope length 10m
Tensile force (stationary) 800kg
Weight 5.2kg

Reviews

Be the first to submit a review

Trustpilot