Berger & Schröter 50054 Handheld Auger Drill Efficient Ground Drilling

MPN
50054
EAN-13
4042504500545
Order Code
08-5919
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/11/2026

The Berger & Schröter 50054 handheld auger drill is a versatile tool designed for efficient and precise drilling. It features a robust build ideal for outdoor tasks such as soil sampling and planting. The practicality and ease of use make it a suitable choice for both professionals and gardening enthusiasts.
Type Handheld auger drill
(Ø) 160mm
Dim (Ø x H) 160 mm x 1080 mm
Height 1080mm
Operating type Manual
Weight 6500g

Reviews

Be the first to submit a review

Trustpilot