Berger & Schröter 39.352Mc-9 Floor Jack Mechanical 0.567T Height: 33-65Cm

MPN
39.352MC-9
EAN-13
4042504202920
Order Code
13-7224
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £133.80 £113.73
10+ £110.32
50+ £109.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

Berger & Schröter 39.352MC-9 is a robust mechanical floor jack designed for precision lifting tasks, featuring a load capacity of 0.567 tonnes. This engineered solution provides a working height adjustable between 33 cm and 65 cm, making it suitable for various automotive maintenance and assembly operations. The device functions as a key tool in workshops for tyre mounting and vehicle positioning, enabling secure elevation of vehicles for wheel alignment or component installation. Its sturdy construction and reliable mechanical operation ensure consistent performance in professional settings, supporting engineers in achieving accurate and safe outcomes during vehicle maintenance procedures.
Type Floor Jack
Load Capacity 565kg
Colour Black-red, Black/silver
Content 1
Dimensions (L x W x H) 150 x 570 x 560 mm
Height 560mm
Length 150mm
Operating height (max.) 65cm
Product Type Floor jack
Tyre Width 230mm
Weight 14700g
Width 570mm
Working Height (min.) 33cm

Reviews

Be the first to submit a review

Trustpilot