Berger & Schröter 32131 Night Vision Digital Thermal Imaging 6 x 22 mm

MPN
32131
EAN-13
4042504321317
Order Code
13-7222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £274.07 £232.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/10/2026

Berger & Schröter 32131 is identified by the alternate description 2544536 - Berger & Schröter 32131. This digital thermal imaging device features a 6x magnification and a 22 mm lens, providing enhanced night vision capabilities. Designed with precision engineering, the device utilises advanced thermal imaging technology to detect heat signatures in complete darkness, making it an essential tool for engineers and professionals requiring consistent performance in low-light conditions. Typical applications include wildlife observation, security surveillance, and search and rescue operations, ensuring accuracy and reliability in challenging environments. With a robust construction, the 32131 unit is designed for durability and ease of use in demanding field operations.
Type Night vision
Additional IR light Yes
Dimensions (L x W x H) 160 x 47 x 97 mm
Generation digital
Height 97mm
Length 160mm
Lens Ø 22mm
Magnification 6
Weight 280g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot