Berger & Schröter 31803 Boot liner Green 100mm x 113cm x 2mm Vehicle Covers

MPN
31803
EAN-13
3700239604822
Order Code
13-7218
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.06 £26.40
10+ £25.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

Berger & Schröter 31803 is a boot liner designed for use in automotive applications. With dimensions of 100 mm by 113 cm by 2 mm, this green liner is precisely crafted to fit specific areas within vehicle boots, providing effective protection against dirt, moisture, and wear. The robust material composition of the boot liner ensures durability and long-term performance even under frequent usage. Engineers might incorporate the Berger & Schröter 31803 boot liner in projects that require reliable and straightforward surface protection solutions in automotive maintenance, repair, or refurbishment. Its compatibility with various environmental conditions makes it an essential component for preserving the integrity of vehicle interiors.
Type Boot liner
Enclosure Length 100mm
Enclosure Width 113cm
Enclosure Height 2mm
Colour Green
Compatible With Universal
Content 1
Dimensions (L x W x H) 100 mm x 113 cm x 2 mm
Weight 1220g

Reviews

Be the first to submit a review

Trustpilot