Berger & Schröter 30730 Binoculars 10X42 mm Amici Roof Prism Black

MPN
30730
EAN-13
4042504307304
Order Code
13-7207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Berger & Schröter 30730 Binoculars are precision optical instruments designed for accurate magnification in various observational applications. Featuring a 10x magnification and 42 mm objective lenses, these binoculars utilise an Amici roof prism system, enhancing optical clarity and light transmission in a compact form factor. Engineered for robust performance, the binoculars' black finish affords a sleek aesthetic while ensuring durability under different environmental conditions. Commonly employed in fields such as engineering surveying, environmental research, and outdoor navigational tasks, these binoculars support precise long-range viewing and detailed inspection tasks essential for fieldwork professionals. The product's configuration caters to users requiring reliable visual assessment tools where precision and detail are paramount.
Type Binoculars
Magnification 10
Colour Black
Diameter 42mm
Dimensions (L x W x H) 127 x 120 x 50 mm
FOV (1000 m) 101m
Geometric luminous intensity 17.6
Height 50mm
Length 127mm
Material (prisms) BaK-4
Twilight factor (max.) 20.5
Weight 640g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot