Berger & Schröter 30045 Ball Rubber Band Clamp Set Pack of 12 Black

MPN
30045
EAN-13
4260383630225
Order Code
08-5913
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Berger & Schröter offers the 30045 elastic tensioner, a set of 12 ball-shaped rubber band clamps. These durable and flexible clamps are ideal for securing items firmly. Common applications include use in camping, sports, and various outdoor activities.
Type String & Twines
Dim (L x W x H) 230 x 20 x 20 mm
Height 20mm
Length 230mm
Weight 175g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot