Berger & Schröter 27082 Folding Saw 190mm Compact and Durable

MPN
27082
EAN-13
4042504324455
Order Code
08-5912
Country of Origin
China
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)

Discontinued


The Berger & Schröter 27082 folding saw features a 190 mm blade designed for efficient cutting. Known for its compact and portable design, it is ideal for gardening and outdoor activities. This high-quality tool is suitable for pruning branches and small tree limbs.
Type Folding saw
Length 410mm
Saw blade length 190mm
Weight 390g

Trustpilot