Berger & Schröter 27080 Folding Saw 170mm Compact and Durable

MPN
27080
EAN-13
4042504324462
Order Code
08-5911
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.88 £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Berger & Schröter 27080 folding saw features a 170 mm blade, suitable for efficient pruning and cutting tasks. Its compact and foldable design allows for easy portability and storage. Ideal for garden work, the saw is reliable for both amateur gardeners and professional landscapers.
Type Folding saw
Length 370mm
Saw blade length 170mm
Weight 190g

Reviews

Be the first to submit a review

Trustpilot