Berger & Schröter 20318 Trailer lighting set Black Plastic 7m Cable

MPN
20318
EAN-13
4042504203187
Order Code
13-7196
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Berger & Schröter 20318 is a robust trailer lighting set designed for vehicular applications, featuring a 7-metre cable housed in durable black plastic. This reliable trailer lighting set ensures optimal visibility and safety during towing operations, conforming to industry standards for vehicle lighting. Its construction makes it suitable for a range of trailer types, providing illumination through standard wiring connections. Commonly utilised in agricultural, commercial, and recreational settings, the Berger & Schröter lighting set is engineered to withstand varying environmental conditions while maintaining consistent performance.
Type Trailer lighting set
Content 1
Dimensions (L x W x H) 8 x 40 x 15 mm
Height 15mm
Length 8mm
Product Type Trailer lighting set
Width 40mm

Reviews

Be the first to submit a review

Trustpilot