Berger & Schröter 20314 Connector box 13-pin plug for trailer wiring black

MPN
20314
EAN-13
4042504203149
Order Code
13-7194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Berger & Schröter 20314 Connector Box 13-Pin Plug for Trailer Wiring Black is a component essential for robust and reliable trailer connection systems. This product, also referenced as 2757713, features a 13-pin configuration designed to facilitate the efficient transfer of electrical signals and power between towing vehicles and trailers. Engineered for secure and stable electrical integration, this connector box is constructed from durable materials with a black finish that provides resistance against environmental elements. Commonly utilised in automotive and towing applications, it is suited for use in commercial trailers, caravans, and additional vehicular towing systems that require dependable electrical connectivity.
Type Connector box
Base Not Applicable
Connection A 13-pin plug
Connection B 13-pin socket
Dimensions (L x W x H) 85 x 170 x 85 mm
Height 85mm
Length 85mm
Product Type Connector box
Width 170mm

Reviews

Be the first to submit a review

Trustpilot