Berger & Schröter 20300 Mini Emergency Light Screw Mount Orange

MPN
20300
EAN-13
4042504203002
Order Code
13-7189
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 19/07/2026

Berger & Schröter 20300, 2731102, is a mini emergency light featuring a screw mount with an orange casing. This product is designed for robust functionality in emergency situations, providing reliable and immediate visibility when deployed. With its compact design and efficient illumination, it is suitable for integration into safety systems within vehicles, industrial environments, and emergency response equipment. The product’s durable construction ensures consistent performance under challenging conditions, making it valuable for engineering applications where dependable emergency lighting is required.
Type E9 10R-06 22014
Bulb Type LED (monochrome)
Cable Length 0.3m
Connector Open cable ends
Content 1
Diameter 11.5cm
Dimensions (Ø x H) 11.5 cm x 5 cm
ECE Type approval Labels E9 10R-06 22014
Fastening method Screw mount
Height 5cm
Illumination Colours Orange
Length 11.5cm
Product Type Emergency light
Weight 100g
Width 11.5cm

Reviews

Be the first to submit a review

Trustpilot