Berger & Schröter 20247 Emergency light 12V/24V in-car outlet Orange

MPN
20247
EAN-13
4042504202470
Order Code
13-7187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.20 £30.77
10+ £29.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Berger & Schröter 20247, also referred to as alternate description 2114611, is designed for emergency situations on the road. This emergency light is compatible with 12V and 24V in-car electrical outlets, offering versatility across various vehicle types. The striking orange hue ensures high visibility, which is critical for safety during breakdowns or unexpected stops. Engineers will find this device useful in automotive design applications where a reliable and universally compatible emergency lighting solution is required. Its robust construction and straightforward installation make it an effective choice for enhancing vehicular safety and compliance with roadside emergency standards.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black, Orange
Connector Vehicle standard holder
Content 1
Diameter 173mm
Dimensions (Ø x H) 173 mm x 125 mm
Fastening method Standard holder
Height 125mm
Illumination Colours Orange
Power Supply Type via in-car outlet
Product Type Emergency light
Weight 650g

Reviews

Be the first to submit a review

Trustpilot