Berger & Schröter 20221 Reflector rear red reflecting suitable for trailers

MPN
20221
EAN-13
4042504202210
Order Code
13-7182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.14
10+ £2.00
50+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Berger & Schröter 20221 is a red rear reflector designed for vehicle lighting applications, specifically suitable for use on trailers. This reflector is engineered to enhance visibility and safety by providing a high level of light reflection from vehicle headlamps, making trailers more discernible in low-light conditions. The product's robust construction ensures durability and reliability, adhering to safety standards critical for road vehicles. Its application is vital in improving road safety for trailers, reducing the risk of rear-end collisions during night-time driving or in adverse weather conditions. This reflector is an essential component for trailer manufacturers and owners seeking to comply with vehicle safety regulations.
Type Reflector
Colour Red (reflecting)
Content 1
Depth 9mm
Dimensions (W x H x D) 150 x 135 x 9 mm
Function Reflector
Height 135mm
Mounting site rear
Product Type Reflector
Recess diameter (details) 150mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot