Berger & Schröter 20211 Replacement beacon lens blue emergency warning lights

MPN
20211
EAN-13
4042504202111
Order Code
13-7177
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Berger & Schröter 20211 is a replacement beacon lens for blue emergency warning lights, offering high durability and precise fit for emergency and service vehicles. This product, also known alternately as 1429644, is engineered to provide optimum light transmission while maintaining resistance to impact and weather conditions. Fabricated from high-quality polycarbonate material, it ensures prolonged service life in demanding environments. Typical applications include installation on police vehicles, ambulances, and other emergency service apparatus where reliable and effective signalling is critical. With its functional design, the beacon lens supports stringent operational requirements, enhancing visibility and safety in various operational scenarios.
Type Replacement beacon lens
Base Not Applicable
Colour Blue
Content 1
Diameter 105mm
Dimensions (Ø x H) 105 mm x 70 mm
Height 70mm
Illumination Colours Blue
Product Type Replacement beacon lens
Suitable For 20200 LED emergency light
Weight 96g

Reviews

Be the first to submit a review

Trustpilot