Berger & Schröter 20167 Lighting set 13-pin Reversing lamps Brake light 12 V

MPN
20167
EAN-13
4042504201671
Order Code
13-7174
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Berger & Schröter 20167 is a comprehensive vehicle lighting set designed to meet the needs of modern automotive lighting systems. This set features a 13-pin configuration, facilitating a robust connection for various light functions including reversing lamps, brake lights, turn signals, rear fog lamps, and tail lights, all operating at a standard 12-volt capacity. With its broad application in vehicular lighting, this lighting set is ideally suited for integration within trailers, caravans, and other automotive systems requiring reliable illumination. Its multi-functional capability ensures that vehicles equipped with this lighting set maintain optimal safety and compliance with road regulations.
Type Light bulb
Bulb Type Light bulb
Connector 13-pin
Content 1
Depth 220mm
Dimensions (L x W x H) 220 x 100 x 55 mm
Height 55mm
Length 220mm
Mounting site rear
Operating Voltage 12V
Product Type Lighting set
Width 100mm

Reviews

Be the first to submit a review

Trustpilot