Berger & Schröter 140803001 Strapping Set: 600m Strap + 200 Staples

Image Representative of Range

Berger & Schröter 140803001 Strapping Set: 600m Strap + 200 Staples

MPN
140803001
EAN-13
4000817949352
Order Code
11-4463
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.22 £31.64
10+ £30.52
50+ £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Berger & Schröter Strapping 1 Set, model 140803001, includes durable strapping along with 200 staples, making it ideal for securing cargo. It features a generous length of 600 metres, providing ample material for extensive use in packaging or transportation tasks. Its robust construction ensures reliable performance in various industrial and commercial scenarios.
Type Strapping
Material Plastic
Length 600mm

Reviews

Be the first to submit a review

Trustpilot