Berger & Schröter 12870 Rope clip 8 mm Steel zinc plated

MPN
12870
EAN-13
4042504604984
Order Code
13-7173
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    1mm 3mm 4mm 8mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £194.47 £165.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Berger & Schröter 12870 is denoted by the alternate description 3442313 - Berger & Schröter 12870, featuring a rope clip made from steel that is zinc plated for enhanced corrosion resistance. Designed to securely fasten wire ropes, the 8 mm rope clip ensures strong and reliable connections, crucial in construction, rigging, and marine applications where maintaining tension and alignment of cables is essential. The steel composition provides significant tensile strength, while the zinc plating protects against oxidation resulting from environmental exposure, making it suitable for outdoor and industrial uses.
Type Rope clip
Length Not Applicable
Colour Zinc
Material Steel
Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot