Berger & Schröter 12528 Rope clip 4 mm Steel zinc plated Burnished 1 pc

MPN
12528
EAN-13
4042504604977
Order Code
13-7172
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    1mm 3mm 4mm 8mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.51 £109.23
10+ £106.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Berger & Schröter 12528, also referenced as 3442315 - Berger & Schröter 12528, is a durable rope clip designed for secure fastening of wire ropes with a diameter of 4 mm. Constructed from premium steel and finished with a zinc-plated, burnished coating, this product ensures enhanced corrosion resistance, making it suitable for outdoor and industrial environments. Its robust design is ideal for applications in construction, maritime settings, and any scenario requiring reliable wire rope termination. This product provides engineers with a dependable solution for maintaining tension and preventing rope slippage in rigging systems.
Type Rope clip
Length Not Applicable
Colour Zinc
Material Steel
Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot