Berger & Schröter 12511 Rope clip 3 mm Steel zinc plated burnished 1 pc

MPN
12511
EAN-13
4042504604953
Order Code
13-7171
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    1mm 3mm 4mm 8mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £113.87 £97.05
10+ £94.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Berger & Schröter 12511, also referred to as 3442317 - Berger & Schröter 12511, is a steel rope clip designed with precise engineering for securing wire ropes in a variety of applications. The product is constructed from high-quality steel that is zinc-plated and burnished, providing enhanced corrosion resistance in challenging environments. With a size specification accommodating a 3 mm diameter rope, this rope clip ensures robust clamping strength and durability. It is commonly utilised in industrial settings such as construction, marine, and rigging operations where maintaining wire rope security is critical for safety and performance.
Type Rope clip
Length Not Applicable
Colour Zinc
Material Steel
Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot