Berger & Schröter 12504 Rope clip 1mm Steel zinc plated burnished 1pc

MPN
12504
EAN-13
4042504604861
Order Code
13-7170
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    1mm 3mm 4mm 8mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.93 £63.26
10+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Berger & Schröter 12504 is engineered to deliver reliable performance in applications requiring the secure fastening of ropes. This rope clip is fabricated from robust steel, providing optimal strength and durability, and is zinc plated with a burnished finish to resist corrosion. The unit measures 1mm and is ideally suited for tasks necessitating precision and stability, such as small-scale rigging, marine activities, and light-duty cable management. This product, also referenced under the alternate description 3442319, meets the exacting standards needed for various engineering applications where secure rope connections are critical.
Type Rope clip
Length Not Applicable
Colour Zinc
Material Steel
Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot