Berger & Schröter 10869 Universal block and tackle load capacity 300 kg

MPN
10869
EAN-13
4007795010869
Order Code
13-7162
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.32 £67.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 12/10/2026

Berger & Schröter 10869 is a universal block and tackle system designed with a load capacity of 300 kg, providing reliable mechanical advantage for lifting and lowering heavy objects. Identified alternately as 3442309, this product features robust materials and precision engineering, ensuring durability and high performance in demanding environments. It is ideally suited for applications in construction, shipbuilding, and industrial maintenance where controlled lifting of heavy loads is required. The device operates with smooth efficiency, enhancing operational safety and stability while minimizing manual effort.
Type Universal block and tackle
Length 22m
Colour Blue
Material Glass Fibre
Height 6cm
Lifting height (w/o pulley) 2500mm
Load capacity (without pulley) 300kg
Width 20cm

Reviews

Be the first to submit a review

Trustpilot