Berger & Schröter 1.8013 Heavy Duty 729L Garden Waste Bag for Bulk Materials

MPN
1.8013
EAN-13
4042504500996
Order Code
13-7161
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
10+ £10.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 12/10/2026

The Berger & Schröter 1.8013 garden waste bag is a heavy‑duty, reusable polypropylene bulk bag designed for collecting and transporting garden materials such as leaves, clippings, wood chips, sand, grain, and other loose goods.

With its generous 90 × 90 × 90 cm dimensions, it offers a very large ~729‑litre capacity, making it suitable for both home and professional landscaping use.

The bag is built for durability, featuring four lifting straps and four bottom tilting loops for easy handling and emptying, and is EFIBCA Standard 005 tested for strength and reliability.


  • Size 90cm x 90cm x 90cm
Type Garden Waste Bag
Capacity 729L
Colour White, Yellow
Content 1
Height 90cm
Length 90cm
Material Polypropylene
Size 90cm x 90cm x 90cm
Weight 1150g
Width 90cm

Reviews

Be the first to submit a review

Trustpilot