BeQuiet BL125 BeQuiet LIGHT WINGS LX 120mm PWM fan White with LED lighting

Order Code:

18-6943

Brand: BeQuiet MPN: BL125 EAN-13: 4260052191637
Qty Unit Price (Inc VAT)
1+ £60.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

BeQuiet BL125 is a LIGHT WINGS LX 120mm PWM fan available in a high-speed configuration with white LED lighting. This computer fan, designed for optimal cooling efficiency, serves as an excellent component for system enclosures, aiding in thermal management by facilitating precise ventilation. With its PWM capabilities, the fan allows for dynamic speed adjustment to balance airflow and noise, making it suitable for high-performance PC builds requiring reliable cooling solutions. The unit, often used in conjunction with multiple fans in a triple-pack configuration, is particularly effective in maintaining stable operating temperatures for gaming setups and high-density servers, ensuring longevity and consistent performance of critical system components.
Type PC fan
Fan Size 120mm
Colour White
Air Discharge 105.1m³/h
Airflow 105.1 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 3
Depth 25mm
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan current 0.15 A
Fan diameter 12 cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan power consumption 5.4 W
Fan voltage 12 V
Fan weight 135 g
Height 120mm
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 2.51 mmH2O
Maximum Airflow 61.8 cfm
Maximum Current 0.45 A
Mean time between failures (MTBF) 60000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.9dB
Noise level (high speed) 30.9 dB
Number of fan blades 9
Number of fans 3 fan(s)
Number of LEDs 16
Number of screws 12
Package depth 164mm
Package height 80mm
Package type Box
Package weight 480 g
Package width 122mm
Product colour White
Product Type PC fan
Products per shipping (inner) case 20 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated Voltage 12 V
Rotational speed (max) 2100 RPM
Rotational speed (max.) 2100U/min
Screws included Yes
Shipping (inner) case gross weight 10.3 kg
Shipping (inner) case height 32cm
Shipping (inner) case length 42.8cm
Shipping (inner) case width 26.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot