BeQuiet BGW75 PURE BASE 501 Midi tower PC casing White Window Airflow

MPN
BGW75
Brand
BeQuiet
EAN-13
4260052191835
Order Code
18-6906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £111.37 £94.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BeQuiet BGW75 Pure Base 501 is a Midi tower PC enclosure designed in a white finish with an integrated window and optimised for airflow. This model supports large motherboards, making it suitable for accommodating advanced desktop computing setups that require efficient cooling and space for high-performance components. The case is engineered with multiple front-to-back ventilation slots to enhance cooling efficiency, crucial for maintaining stable operating temperatures in high-power consumption systems. Its spacious interior allows for flexible configuration, making it ideal for system builders and engineers setting up workstations or gaming rigs that require robust performance and thermal management.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 5
8.9 cm (3.5") internal Slots 2
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Case Type Midi tower
Colour White
Compliance certificates CE, REACH, RoHS, UKCA
Depth 450mm
Dimensions (W x H x D) 231 x 463 x 450 mm
Form Factor Midi Tower
Front fans diameters supported 120,140mm
Front fans installed 1x 140mm
Front radiator sizes supported 120,140,240,280,360mm
Height 463mm
Material Acrylonitrile butadiene styrene (ABS), Steel, Tempered glass
Maximum air pressure 0.96 mmH2O
Maximum Airflow 57.4 cfm
Maximum CPU cooler height 17.8cm
Maximum PSU length 18cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 5
Number of 3.5 bays 2
Number of expansion slots 7
Number of front fans supported (max) 3
Number of rear fans supported (max) 1
Number of top fans supported (max) 2
On/off button Yes
Package depth 518mm
Package height 503mm
Package weight 8.4kg
Package width 292mm
Power supply included No
Product colour White
Pulse-width modulation (PWM) support Yes
Rear fans diameters supported 120,140mm
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,140mm
Reset button Yes
Side window Yes
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ITX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 7.2kg
Width 231mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot