BeQuiet BGW51 Dark Base Pro 901 Full Tower PC Case White 3 Fans Window Lighting

MPN
BGW51
Brand
BeQuiet
EAN-13
4260052191118
Order Code
18-6897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £366.63 £311.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BeQuiet BGW51, DARK BASE PRO 901 White, is a full tower PC case designed to accommodate larger motherboards, making it well-suited for high-performance computing environments. This desktop computer housing is constructed to support extensive hardware configurations and includes three pre-installed fans to ensure efficient thermal management. Engineered for enthusiasts and professionals, the case features a side window allowing visibility of internal components and integrated lighting to enhance component presentation. The BGW51 is ideal for advanced engineering applications where robust system performance is required, such as gaming, graphic design, and complex computational tasks, where efficient cooling and component accessibility are critical.
Type Full Tower Casing
13.3 cm (5.25") Slots 1
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Case Type Full tower
Colour White
Depth 604mm
Dimensions (W x H x D) 254 x 569 x 604 mm
Form Factor Tower
Front fans diameters supported 120,140mm
Front fans installed 2x 140mm
Front radiator sizes supported 120,140,240,360,420mm
Height 569mm
LED indicators Yes
Liquid cooling capability Yes
Material Aluminium
Maximum CPU cooler height 19cm
Maximum graphics card length 49.5cm
No. of USB 3 4
No. of USB 3.0 ports 1
Number of 2.5 bays 6
Number of 3.5 bays 2
Number of 5.25 bays 1
Number of bottom fans supported (max) 1
Number of expansion slots 8
Number of front fans supported (max) 3
Number of side fans supported (max) 3
Number of top fans supported (max) 3
Power supply included No
Power supply location Bottom
Product colour White
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,240mm
Side fans diameters supported 120mm
Side radiator sizes supported 120,240,360mm
Side window Yes
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, EATX, micro ATX, Mini-ATX, XL-ATX
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,360mm
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 17.8kg
Width 254mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot