BeQuiet BGW50 DARK BASE PRO 901 Full tower PC case Black

MPN
BGW50
Brand
BeQuiet
EAN-13
4260052190142
Order Code
18-6896
Country of Origin
China
View Full Product Range (17)

Discontinued


BeQuiet BGW50 DARK BASE PRO 901 is a full tower PC case designed to accommodate large motherboards and various high-performance components, making it ideal for enthusiasts and engineers working on advanced desktop computing applications. Constructed in black, this case provides robust housing capabilities and supports a wide range of configurations with its versatile layout, ensuring efficient airflow and thermal management. The case is equipped with numerous mounting options and optimised for custom water-cooling solutions, making it suitable for high-demand computing tasks in fields such as gaming development, data analysis, or graphical processing. The DARK BASE PRO 901's engineering is focused on customisation and expandability, offering ample space for extended ATX motherboards, multiple graphics cards, and additional storage, catering to the needs of professionals requiring a reliable and adaptable PC enclosure.
Type Full Tower Casing
13.3 cm (5.25") Slots 1
6.4cm (2.5 ") external shafts 6
8.9 cm (3.5") external Slots 2
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Bottom radiator sizes supported 140mm
Case Type Full tower
Colour Black
Compliance certificates CE, REACH, RoHS, UKCA
Control LEDs Yes
Depth 604mm
Dimensions (W x H x D) 275 x 569 x 604 mm
Fan 2 maximum air pressure 2.36 mmH2O
Fan 2 maximum airflow 78.4 cfm
Fan speed 0 - 1900 RPM
Fan speed control Yes
Form Factor Full Tower
Front fans diameters supported 120,140mm
Front fans installed 2x 140mm
Front radiator sizes supported 120,140,240,280,360,420mm
Height 569mm
Illumination Yes
Illumination Colour Multi
LED indicators Yes
Material Aluminium, Glass, Steel
Maximum air pressure 2.36 mmH2O
Maximum Airflow 78.4 cfm
Maximum CPU cooler height 19cm
Maximum graphics card length 49.5cm
No of. USB Type A 3.1 /3.2 2nd gen 4
Number of 2.5 bays 6
Number of 3.5 bays 2
Number of 5.25 bays 1
Number of bottom fans supported (max) 1
Number of expansion slots 8
Number of front fans supported (max) 3
Number of rear fans supported (max) 1
Number of side fans supported (max) 3
Number of top fans supported (max) 3
On/off button Yes
Package depth 633mm
Package height 684mm
Package weight 20.8kg
Package width 357mm
Power supply included No
Power supply location Bottom
Product colour Black
Rear fans diameters supported 120,140mm
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,140mm
Side fans diameters supported 120mm
Side radiator sizes supported 120,240,360mm
Side window Yes
Suitable For Gaming
Supported HDD sizes 2.5,3.5,5.25
Supported motherboard form factors ATX, EATX, micro ATX, Mini-ATX, XL-ATX
Supported power supply form factors ATX, PS2
Sustainability certificates Triman
Sustainability compliance Yes
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,360mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 4
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Warranty period 3 year(s)
Weight 16.3kg
Width 275mm
Wireless charging No

Trustpilot