BeQuiet BG075 PURE BASE 501 White Midi Tower PC Case High Airflow Design

MPN
BG075
Brand
BeQuiet
EAN-13
4260052191811
Order Code
18-6891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £103.73 £88.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BeQuiet BG075, PURE BASE 501 Airflow White, is a versatile midi tower PC case designed for advanced desktop systems. This computer housing is engineered to accommodate large motherboards, supporting configurations including ATX, Micro ATX, and Mini ITX, making it suitable for demanding computing tasks and high-performance applications. Its high airflow design ensures optimal cooling efficiency, a critical attribute for systems requiring intensive processing and graphics rendering. Constructed to ensure durability and ease of access, the case facilitates efficient hardware installation and maintenance, making it an ideal choice for engineers building custom workstations or gaming rigs. With its white finish, the PURE BASE 501 combines both aesthetic appeal and functional excellence for technical environments.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 5
8.9 cm (3.5") internal Slots 2
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Case Type Midi tower
Colour White
Compliance certificates CE, REACH, RoHS
Depth 450mm
Dimensions (W x H x D) 231 x 463 x 450 mm
Form Factor Midi Tower
Front fans diameters supported 120,140mm
Front fans installed 1x 140mm
Front radiator sizes supported 120,140,240,280,360mm
Height 463mm
Material Acrylonitrile butadiene styrene (ABS), Steel
Maximum air pressure 0.96 mmH2O
Maximum Airflow 57.4 cfm
Maximum CPU cooler height 17.8cm
Maximum PSU length 18cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 5
Number of 3.5 bays 2
Number of expansion slots 7
Number of front fans supported (max) 3
Number of rear fans supported (max) 1
Number of top fans supported (max) 2
On/off button Yes
Package depth 518mm
Package height 503mm
Package weight 8kg
Package width 292mm
Power supply included No
Product colour White
Pulse-width modulation (PWM) support Yes
Rear fans diameters supported 120,140mm
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,140mm
Reset button Yes
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ITX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 6.8kg
Width 231mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot