BeQuiet BG022 Pure Base 600 Midi tower PC case Silver PC Enclosures

MPN
BG022
Brand
BeQuiet
EAN-13
4260052185421
Order Code
18-6887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £106.02 £90.12
10+ £88.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BeQuiet BG022, 04260052185421, is the Pure Base 600 Midi tower PC case in a sleek silver finish. This enclosure is engineered for desktops requiring substantial internal capacity, accommodating large motherboards, including full-sized ATX options, along with numerous drives and expansive graphics cards. Crafted with versatility in mind, the case provides optimised cooling through adjustable top-cover vents and ample space for multiple cooling solutions such as liquid cooling radiators. The Pure Base 600 is particularly suited for systems used in professional computing environments where robust performance and flexible hardware configurations are critical.
Type Midi Tower Casing
13.3 cm (5.25") Slots 2
6.4 cm (2.5") internal Slots 8
8.9 cm (3.5") internal Slots 2
Audio input Yes
Audio output Yes
Case Type Midi tower
Certification RoHS
Colour Silver
Depth 492mm
Dimensions (W x H x D) 220 x 470 x 492 mm
Form Factor Midi Tower
Front fans diameters supported 120,140mm
Front fans installed 1x 140mm
Front radiator sizes supported 120,140,240,280,360mm
Harmonized System (HS) code 84733080
Height 470mm
Liquid cooling capability Yes
Material ABS synthetics, Steel
Material thickness 1mm
Maximum CPU cooler height 16.5cm
Maximum graphics card length 28cm
Maximum PSU length 21cm
No. of USB Type A 3.0 ports 2
Number of 2.5 bays 6
Number of 3.5 bays 3
Number of 5.25 bays 2
Number of expansion slots 7
Number of external 5.25 bays 2
Number of front fans supported (max) 3
Number of internal 3.5 bays 3
Number of rear fans supported (max) 1
Number of top fans supported (max) 3
Package weight 8.74kg
Power supply included No
Product colour Black, Silver
Rear fans diameters supported 120mm
Rear fans installed 1x 120mm
Rear radiator sizes supported 120mm
Side window No
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ITX
Supported power supply form factors ATX
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,140,360mm
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
Weight 7.44kg
Width 220mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot