BeQuiet BG021 Pure Base 600 Midi tower PC casing Black

MPN
BG021
Brand
BeQuiet
EAN-13
4260052185414
Order Code
18-6886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £106.17 £90.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/10/2026

BeQuiet BG021, 04260052185414, is a Pure Base 600 midi tower PC case, engineered to accommodate larger motherboard configurations. This desktop computer housing is constructed for versatility, supporting both ATX and microATX form factors while offering ample space for high-performance components. It features an enhanced airflow system to maintain optimal thermal conditions, essential for demanding computing environments. The case's robust construction and soundproof design make it ideal for use in environments requiring reduced noise levels, such as professional studios or office settings where performance and aesthetics must be balanced. Designed to provide a reliable solution for system builders and engineers, the Pure Base 600 ensures compatibility with high-end workstation setups and advanced cooling solutions.
Type Midi Tower Casing
13.3 cm (5.25") Slots 2
6.4 cm (2.5") internal Slots 8
8.9 cm (3.5") internal Slots 2
Audio input Yes
Audio output Yes
Case Type Midi tower
Colour Black
Depth 492mm
Dimensions (W x H x D) 220 x 470 x 492 mm
Form Factor Midi Tower
Front fans diameters supported 120,140mm
Front fans installed 1x 140mm
Front radiator sizes supported 120,140,240,280,360mm
Harmonized System (HS) code 84733080
Height 470mm
Liquid cooling capability Yes
Material ABS synthetics, Steel
Material thickness 1mm
Maximum CPU cooler height 16.5cm
Maximum graphics card length 28cm
Maximum PSU length 21cm
No. of USB Type A 3.0 ports 2
Number of 2.5 bays 6
Number of 3.5 bays 3
Number of 5.25 bays 2
Number of expansion slots 7
Number of external 5.25 bays 2
Number of front fans supported (max) 3
Number of internal 3.5 bays 3
Number of rear fans supported (max) 1
Number of top fans supported (max) 3
Package weight 8.74kg
Power supply included No
Product colour Black
Rear fans diameters supported 120mm
Rear fans installed 1x 120mm
Rear radiator sizes supported 120mm
Side window No
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ITX
Supported power supply form factors ATX
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,140,360mm
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
Weight 7.44kg
Width 220mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot