BenQ 9H.JRV77.13E BenQ LH550 Standard throw projector 2600 ANSI lumens DLP 1080p

BenQ 9H.JRV77.13E BenQ LH550 Standard throw projector 2600 ANSI lumens DLP 1080p

MPN
9H.JRV77.13E
Brand
BenQ
EAN-13
4718755091179
Order Code
73-1304
Country of Origin
France

Discontinued by Manufacturer


Brilliant Colors For Brilliant Ideas
With LED technology that provides rich saturated colors and sharp lifelike imagery, The LH55's 95% REC.79 color gamut standard ensures each detail is conveyed with stunning accuracy. Deliver presentations that captivate.

Unrivaled Clarity and Enduring Color
BenQ's pure glass lenses provide long-lasting image precision, while DLP technology ensures accurate and vibrant colors over time. With calibrated color modes, your visuals will shine, illuminating your ideas with brilliance in every detail.

Futureproof Your Workspace
LED projection technology futureproofs your workspace sustainability. LH55 not only saves power and maintenance costs, its compact size and instant power no/off ensure an efficient and uninterrupted meeting experience.

Maximized Savings, Uncompromised Performance
BenQ SmartEco technology adjusts light source power intelligently without sacrificing image quality, saving up to 7% more energy than traditional Eco Mode. Laser technology conserves energy an additional 23% compared to traditional mercury lamps, while the device dims itself to minimum power in just 1.5 seconds.

Save Smartly
SmartEco Mode dynamically adjusts light source power by intelligently adapting to the content without sacrificing image quality, delivering optimal performance.

Save Instantly
Press the Eco Blank button to turn off the image for a period of time, reducing light source power consumption by 7%. If no signal is detected for 3 minutes, the projector enters this mode automatically.

Save Effortlessly
Auto Power-off powers down the device after 2 minutes of inactivity to save energy and minimize worry about leaving equipment on.

Driver-Free Wireless Projection
Make your BenQ LH5 projector wireless with the optional QCast Mirror WiFi dongle. Share multimedia content, including photos, documents, and full HD videos from mobile devices or laptops without additional driver or software downloads.

Start Presenting in a Snap
Our projector eliminates those long awkward delays that happen when slower projectors power up. Simply turn it on and you’re good to go, fast.

Auto Turns On
Automatically turns on the projector once the HDMI input signal is detected.

Auto Vertical Keystone
Project the image from any angle and get the perfect squared image with Auto Vertical Keystone.

Retractable Adjustment Foot
Far superior to projectors with only one adjustment foot, the triple adjustment feet, including a retractable foot, enhance flexibility in a wide variety of meeting rooms.

Hear Clearly
With its built-in 1W speaker, LH55 ensures clear audio for effective communication during meetings.

Your Trustworthy DLP Projector
Choose BenQ with confidence for all your projector/projection needs. As the world's top-selling DLP projector brand for over 1 years, we deliver unparalleled performance, with the quality you deserve.

Flexible Projection Sizes for Any Room
Project images larger than 1” from just 3 m~4 m away (via 1.1X zoom), enabling easy big-screen viewing in rooms of any size.

Reliable Transmission, Versatile Connectivity
The versatile range of connection options, provides seamless and efficient transmission of high definition content between devices and for ITs management.
  • Support 98% REC.79 coverage for true and vibrant colors
  • Up to 3, hours LED light source life with no lamp replacement
  • Instant on/off and auto vertical keystone for quick and easy setup

Trustpilot