BenQ 5A.JJR26.20E BenQ PW30U Interactive kit

MPN
5A.JJR26.20E
Brand
BenQ
EAN-13
4718755077555
Order Code
71-7746
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £261.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Dual Screen with Multiple Touch Capabilities
BenQ’s dual screen feature allows teachers to create immersive learning experiences by seamlessly connecting two screens. In addition, you can use PointWrite™ infrared pen or pair the system with PointWrite™ Touch* to equip a fully scalable and forward-thinking classroom. The multi-touch capabilities, which support Windows7 or above and future applications, are enabled by QWrite™** which supports multi-touch capabilities up to 1 points to encourage students to collaborate and create ideas together using one big screen. Students can now watch videos and take notes simultaneously using easy and intuitive technology.

*Dual Screen need the additional driver, please go download page
**Finger mode requires pairing with optional PointWrite™ touch module PT2.
***QWrite™ is BenQ exclusive annotation software is compatible with BenQ PointWrite™ kit.

Intuitive Setup for Interactivity
Easy 1-2-3 PointWrite™ Set Up
1.Insert PW3U* PointWrite™ kit (the camera with 6fps infrared sensor) into the projector.
2.Plug the USB cable to connect the projector to the computer, and execute PointWrite™ setup program and start automatic calibration.
3.Enjoy smoothly writing with ultra-fast 16ms response time via QWrite™ software on any surface along with PointWrite™ Pen or PointWrite™ Touch Module.

*PW3U also support manual calibration with improved accuracy

Effective Auto Calibration with User-Friendly Configuration Interface
PW3U PointWrite™ kit supports auto calibration through a user-friendly configuration interface without complicated setup. The interactive sensor also guarantees reliable auto-calibration in normal ambient lighting without interference.

Hassle Free Interactive Teaching Without Driver Installation
One-time driver setup for initial alignment calibration PointWrite™ kit increases convenience upon the first PointWrite™ kit use, and subsequent users can plug and play to start the interaction quickly without driver installation to immediately start interactive teaching sessions anytime.

Advanced Light Interference Performance
PW3U PointWrite™ kit features improved light interference performance with new infrared technology. Equipped with enhanced anti-light interference level, PW3U ensures optimal usability under brighter sunshine in pen mode or finger mode*.

* Finger mode requires pairing with optional PointWrite™ Touch module PT2.

Windows Gesture Support
PointWrite™ projectors support intuitive Windows gestures such as zooming in and out or scrolling while browsing webpages, pictures, or Google Maps. All multi-touch commands and gestures are supported for Windows8 or above and future applications.

New Design for Interactive Pen to Save Battery Lifetime
PointWrite Interactive Pen Gen2 provides auto power off function. When keep pressing the pen tip around 3 sec, the pen power will be disable automatically.
  • Inspiration and Collaboration with BenQ Interactive Touch Technology
  • PointWrite™ kit coupled with QWrite™ software to seamlessly integrate with BenQ projectors for a truly collaborative learning environment
  • Compatible with Windows®/Mac* OSX operating systems

Reviews

Be the first to submit a review

Trustpilot