Benning 050263 DUSPOL Digital Voltage Tester

MPN
50263
Brand
Benning
EAN-13
4014651502635
Order Code
59-5446

Discontinued


The Benning DUSPOL® Digital Voltage Tester is equipped with a direct display system without loading the test point. In case of need, a load circuit can be connected via a push-button which suppresses inductive and capacitive reactive voltages. Thus, it is possible to clearly distinguish between high-energy and low-energy electric circuits.

A vibrating motor can be activated additionally. The vibrating power of this motor increases proportionally to the applied voltage. This is an additional indication of voltage being applied.

The DUSPOL® voltage tester underlines once again the BENNING expertise in the field of testing, measuring and safety technology. With a DUSPOL® voltage tester you acquire an innovative product which has been tested and approved by the independent VDE Test and Certification Institute.


  • Voltage testing up to 1000V AC TRUE RMS/1200V DC
  • TRUE RMS measuring method
  • Low-volt range: 1.0 V to 11.9V
  • Frequency indication up to 1000 Hz
  • Resistance measurement up to 300kΩ
  • Conducting-state voltage measurement of diodes
  • Automatic LC display illumination by means of a light sensor
  • Load connection with vibration alert
  • Intentional tripping of a 30mA RCD
  • Phase sequence test in a three-phase mains
  • Single-pole external conductor test (phase)
  • Acoustic continuity test with loud test buzzer and visual indication by means of yellow LED
  • Measuring point illumination by means of white high-power LED
  • Phase sequence test by means of green LED (left/right)
  • Detector for non-contact localization of cable breaks on
  • Exposed and live lines
  • Voltage testing up to 1000 V AC TRUE RMS/1200V DC
  • TRUE RMS measuring method
  • Supplied in Digital style


Maximum Voltage 220 -250V AC
Display Type LED
Insulation Test Voltage CAT IV
IP Rating IP65
Resistance measurement up to 300kO
Type Voltage Tester

Trustpilot