Benning 044689 Clamp Meter Handheld Multimeter Digital CAT IV 300V 4000 Ct

MPN
044689
Brand
Benning
EAN-13
4014651446892
Order Code
08-5869
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £229.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Benning manufactures the CM 2-1 clamp meter, a handheld digital multimeter designed for versatile testing applications. It features a CAT IV 300 V and CAT III 600 V rating with a display that reads up to 4000 counts. This multi-purpose tester is ideal for measuring voltage, current, and frequency in electrical installations.
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 600V
Display Count 4000
A AC reading range (min.) 10mA
A DC reading range (max.) 400A
Amperage reading range AC (max.) 400A
Amperage reading range DC (min.) 10mA
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Display Digital
Displays 2000 Counts, LCD
Frequency Range 0.01 Hz - 50 KHz
Misc Attribute CM 2-1
Power supply (details) 2x AAA battery
V AC reading range (min.) 100µV
Voltage metering AC/DC
Voltage reading range DC (min.) 100µV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot