Benning 044166 CC 4-1 Clamp Meter Adapter, 1-1200 A, TRUE RMS, CAT III 600 V

Order Code:

08-5856

Brand: Benning MPN: 044166 EAN-13: 4014651441668
Qty Unit Price (Ex VAT)
1+ £469.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Benning CC 4-1 Clamp Meter Adapter is a Rogowski coil designed for measuring alternating current in the range of 1 - 1200 A. It serves as a current loop and converter, making it ideal for electrical applications needing accurate current measurements. This adapter, also known by its identifier 044166, is suitable for professionals monitoring power systems.
Type Clamp meter adapter
A AC reading range (min.) 1A
Amperage reading range AC (max.) 1200A
Basic accuracy 0.5% - 3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Opening range of current clamps 52mm
Reading category CAT III 600 V
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot