Benning 044159 MA 3 Test Lead Adapter CEE 3/5-pin 16/32A Connector Plug

Standard range
Order Code:

08-5851

Brand: Benning MPN: 044159 EAN-13: 4014651441590
Qty Unit Price (Ex VAT)
1+ £722.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Benning manufactures the BENNING MA 3 test lead adapter, featuring CEE connectors and plugs in various configurations, including 3-pin and 5-pin options with capacities of 16 A and 32 A. This test lead adapter is typically used for electrical testing and management in professional settings, offering reliable connectivity solutions. Ideal for applications requiring different power connections, it ensures compatibility in mixed-environment electric systems.
Type Test lead adapter
Factory colour Red
Misc Attribute BENNING MA 3
Nominal current 16A
Nominal voltage 230V AC
Reading category CAT II 300 V
Type B PG plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot