Benning 044105 IT 105 Electrical Tester VDE Std 0100/0105 Safety Testing

MPN
044105
Brand
Benning
EAN-13
4014651441057
Order Code
08-5847
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £815.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Benning IT 105 is a VDE standard electrical tester designed for ensuring compliance with standards 0100 and 0105. It is capable of performing comprehensive electrical testing and verification for various installations. Typical applications include safety checks for electrical installations, adhering to standards set by BGV, BGVA3, and DGUV.
Type Electronic multi tester
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 235 x 132 x 230 mm
Display Type Digital (LCD)
Height 230mm
Insulation Test Voltage CAT IV
Length 235mm
Misc Attribute IT 105
Test Standards DIN IEC 60364
Voltage Supply Battery
Weight 1.5kg
Width 132mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot