Benning 044067 CM 11 Clamp Meter, Handheld Multimeter, CAT IV 300V, 6000 Ct

MPN
044067
Brand
Benning
EAN-13
4014651440678
Order Code
08-5842
Country of Origin
China

Discontinued


The Benning CM 11 clamp meter is a versatile handheld digital multimeter with a CAT IV 300 V rating and a display that counts up to 6000. Manufactured by Benning, it is capable of measuring current, voltage, and frequency, making it suitable for various electrical testing applications. This multi-purpose tester is particularly useful for professionals in electronics and electrical maintenance.
Type Clamp meter
Maximum DC Current Measurement 10A
Maximum AC Current Measurement 20A
A AC reading range (min.) 0.1mA
Amperage reading range DC (min.) 0.1mA
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 300 V
Current reading AC/DC
Dimensions (L x W x H) 33 x 76 x 206 mm
Display Digital
Display Count 6000
Height 206mm
Length 33mm
Measurement type (details) True RMS
Misc Attribute CM 11
Opening range of current clamps 23mm
Power supply (details) 2 x 1.5 V Micro (AAA)
Reading range - resistance 0.1 Ω - 500kΩ
V AC reading range (min.) 0.01V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01V
Weight 300g
Width 76mm

Trustpilot