Benning 020054 VT 1 Voltage Tester CAT III/IV Acoustic LED Phase Test

MPN
020054
Brand
Benning
EAN-13
4014651200548
Order Code
08-5837
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Benning VT 1 Non-contact voltage tester, with CAT III 1000 V and CAT IV 600 V ratings, provides reliable voltage detection. This tester features acoustic and LED indicators for user-friendly operation. It is ideal for electricians who require a safe and efficient tool for identifying live wires without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 152 x 22 x 18 mm
Frequency Range 45 Hz - 65 Hz
Height 18mm
Insulation Test Voltage CAT IV
IP Rating IP40
Length 152mm
Max. frequency 65Hz
Min. frequency 45Hz
Misc Attribute VT 1
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 200V
Weight 40g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot