Bene 205000RT Plastic sleeve A4 PVC 0.15 mm Red transparent Pack of 100

MPN
205000RT
Brand
Bene
EAN-13
9003262130776
Order Code
18-6885
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey Orange (transparent) Red (transparent)
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.04 £52.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bene 205000RT is a high-quality plastic sleeve designed to securely hold A4 documents, boasting a thickness of 0.15 mm. Constructed from durable PVC material in a red transparent finish, these sleeves offer not only visibility of the contents but also an element of colour-coded organisation. Ideal for engineering environments, these document covers are often utilised in the protection and presentation of technical drawings, project proposals, and reports in conferences or meetings. Packaged in sets of 100, these sleeves provide a practical solution for maintaining document integrity and accessibility during handling, storage, or laminating processes. The precision engineering behind the sleeve ensures that it is resilient to wear while safeguarding the contents from potential damage.
Type Plastic sleeve
Size A4
Colour Red (transparent)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot