Bene 205000OR Plastic sleeve A4 PVC 0.15 mm Orange transparent 100 pcs

MPN
205000OR
Brand
Bene
EAN-13
9003262130677
Order Code
18-6884
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue (Transparent) Grey Orange (transparent) Red (transparent)
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £62.04 £52.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bene 205000OR is a robust solution for protective documentation needs, presenting a set of 100 plastic sleeves manufactured from high-quality A4 PVC with a thickness of 0.15 mm. These sleeves, distinguished by their orange transparent colour, offer reliable coverage for documents, making them ideal for organisational and archival purposes within engineering offices. Their transparency ensures clear visibility of contents, while the material's durability provides protection from environmental wear such as dust and moisture. Common applications include serving as document covers during conferences, meetings, or storage, where maintaining document integrity and readability is essential. These laminating-type sleeves are an excellent choice for engineering environments where maintaining the condition and order of technical documents, manuals, and schedules is necessary.
Type Plastic sleeve
Size A4
Colour Orange (transparent)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot