Bene 084800BL Organiser A4 Blue PVC 12 compartments Filing

MPN
084800BL
Brand
Bene
EAN-13
9003267700103
Order Code
18-6881
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.46 £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bene 084800BL is an A4 organiser featuring a durable PVC construction in blue, specifically designed with twelve compartments for effective filing and document management. This organiser is part of a versatile range often referred to as Fan folders and is calibrated for orderly storage solutions commonly used in office settings to manage project files, registry files, or document folders effectively. Engineers may utilise this organiser for categorising technical documents, archiving project specifications, or maintaining a systematic record of design schematics, ensuring easy access and retrieval of important paperwork in professional environments.
Type Organiser
Colour Blue
Size A4
Cover Material PVC
Grammage 230g/m²
Material Cardboard
No. of compartments 12
PEFC No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot