IFA3P BenchVent Particle Filters 495 x 372 x 23mm |
87-5535
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £90.48
Price per unit Ex VAT
|
Filter - 5 micron |
495 x 372 x 23mm |
IFA2P BenchVent Filter 705 x 502 x 47mm |
87-5537
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £104.31
Price per unit Ex VAT
|
Filter - 5 micron |
705 x 502 x 47mm |
CHA3 BenchVent Charcoal Filter 495 x 372 x 12mm |
87-5538
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £19.21
Price per unit Ex VAT
|
Filter - charcoal |
495 x 372 x 12mm |
CHA2 BenchVent Charcoal Filter 705 x 502 x 12mm |
87-5540
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £37.44
Price per unit Ex VAT
|
Filter - charcoal |
705 x 502 x 12mm |
FKA3 BenchVent Filter Kit 495 x 372mm |
87-5541
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £57.13
Price per unit Ex VAT
|
Filter - low level fume |
|
FKA2 BenchVent Filter Kit 705 x 502mm |
87-5542
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £81.61
Price per unit Ex VAT
|
Filter - low level fume |
|
IFA3PT BenchVent Tanning Mist Filter Set 495 x 372 x 23mm |
87-5544
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £44.17
Price per unit Ex VAT
|
Filter - 5 micron |
|
IFA2PT BenchVent Tanning Mist Filter Set 705 x 502 x 47mm |
87-5545
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £60.49
Price per unit Ex VAT
|
Filter - 5 micron |
|
PRE705 BenchVent Pre-Filter Set of 6 705 x 502mm |
87-5547
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £38.48
Price per unit Ex VAT
|
Filter - 10 micron |
|
EPA705 BenchVent EPA Particle Filter 705 x 502 x 47mm |
87-5552
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £204.68
Price per unit Ex VAT
|
Particle Filter |
|
AC200 High Capacity Activated Carbon Filter 405 x 320 x 50mm |
87-5554
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £131.04
Price per unit Ex VAT
|
Filter - activated carbon |
405 x 320 x 47mm |
AC100 High Capacity Activated Carbon Filter 585 x 450 x 50mm |
87-5555
|
|
Available to back orderBack-order availability date - 06/11/2026
|
1+ £178.88
Price per unit Ex VAT
|
Filter - activated carbon |
585 x 450 x 50mm |