Beltrona MEXM82506 LED Escape Route Lighting Ceiling Recess-Mount

MPN
MEXM82506
Brand
Beltrona
EAN-13
4064161231099
Order Code
08-5809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £73.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 01/12/2026

The Beltrona MEXM82506 is a ceiling recess-mount LED escape route lighting fixture ideal for illuminating emergency exits. It serves as an essential fire exit light, providing clarity during evacuations. This emergency lighting is commonly used in buildings to enhance safety through clear exit signage.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 93mm
Detection Range 27m
Dimensions (W x H x D) 335 x 179 x 93mm
Height/depth 179mm
Lamp type LED (monochrome)
Main battery supply No
Max. system power 3.6W
Mounting Type Ceiling recess-mount
Nominal Voltage [AC] 230V
Width 335mm

Reviews

Be the first to submit a review

Trustpilot