Beltrona MEXM82505 LED Escape Route Light Suspended Modern Design

Beltrona MEXM82505 LED Escape Route Light Suspended Modern Design

MPN
MEXM82505
Brand
Beltrona
EAN-13
4064161229591
Order Code
08-5808
Country of Origin
China
View Full Product Range (12)

Discontinued


The Beltrona MEXM82505 is an LED escape route lighting fixture designed for emergency and fire exit applications. It combines the functionality of escape route and exit signage, ensuring visibility during an emergency. Typically suspended as a pendant, it provides reliable guidance in evacuation scenarios.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 274 x 720 x 40mm
Height/depth 720mm
Lamp type LED (monochrome)
Main battery supply No
Max. system power 3.6W
Mounting Type Suspended (pendant)
Nominal Voltage [AC] 230V
Width 274mm

Trustpilot