Beltrona MEXM82504ZB LED Escape Route Light Suspended 27m Visibility

MPN
MEXM82504ZB
Brand
Beltrona
EAN-13
4064161229584
Order Code
08-5807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £89.74 £76.28
10+ £73.99
50+ £73.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Beltrona MEXM82504ZB is a suspended LED escape route lighting fixture designed for emergency exit lighting. It features robust construction for reliable performance in delineating fire exit routes. This product is typically used in commercial buildings for clear exit signage during emergencies.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 274 x 720 x 40mm
Height/depth 720mm
Lamp type LED (monochrome)
Main battery supply Yes (optional)
Max. system power 3.6W
Mounting Type Suspended (chain)
Nominal Voltage [AC] 230V
Width 274mm

Reviews

Be the first to submit a review

Trustpilot